Differential Amplifier 1 Circuit Differential 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4504DGN

DigiKey Part Number
296-15619-5-ND
Manufacturer
Manufacturer Product Number
THS4504DGN
Description
IC OPAMP DIFF 1 CIRCUIT 8HVSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Differential 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
THS4504DGN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
4 mV
Mfr
Current - Supply
16mA
Packaging
Tube
Current - Output / Channel
130 mA
Part Status
Active
Voltage - Supply Span (Min)
4.5 V
Amplifier Type
Voltage - Supply Span (Max)
15 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Differential
Mounting Type
Surface Mount
Slew Rate
1800V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Gain Bandwidth Product
210 MHz
Supplier Device Package
8-HVSSOP
-3db Bandwidth
260 MHz
Base Product Number
Current - Input Bias
4 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 199
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥84.45000¥84.45
10¥65.72500¥657.25
80¥56.57825¥4,526.26
160¥54.53856¥8,726.17
320¥52.85922¥16,914.95
560¥51.72314¥28,964.96
1,040¥50.65783¥52,684.14
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

10,827In Stock
Ships from Rochester Electronics, LLC