
AD8367-EVALZ | |
|---|---|
DigiKey Part Number | AD8367-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8367-EVALZ |
Description | EVAL BOARD FOR AD8367 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD8367 X-AMP® 1 - Single Channels per IC Variable Gain Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Output Type Single-Ended |
Manufacturer Analog Devices Inc. | -3db Bandwidth 500MHz |
Series | Current - Supply (Main IC) 26mA |
Packaging Box | Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V |
Part Status Active | Utilized IC / Part AD8367 |
Channels per IC 1 - Single | Contents Board(s) |
Amplifier Type Variable Gain | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,252.15000 | ¥1,252.15 |






