


L7805ABD2T-TR | |
|---|---|
DigiKey Part Number | 497-1170-2-ND - Tape & Reel (TR) 497-1170-1-ND - Cut Tape (CT) 497-1170-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L7805ABD2T-TR |
Description | IC REG LINEAR 5V 1.5A D2PAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | L7805ABD2T-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 68dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - Input (Max) 35V | Supplier Device Package D2PAK |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 2V @ 1A (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC7805BD2TR4G | onsemi | 8,615 | MC7805BD2TR4GOSCT-ND | ¥5.87000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.10000 | ¥8.10 |
| 10 | ¥5.83900 | ¥58.39 |
| 25 | ¥5.26320 | ¥131.58 |
| 100 | ¥4.63370 | ¥463.37 |
| 250 | ¥4.33316 | ¥1,083.29 |
| 500 | ¥4.15170 | ¥2,075.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥4.00251 | ¥4,002.51 |
| 2,000 | ¥3.87971 | ¥7,759.42 |
| 3,000 | ¥3.81820 | ¥11,454.60 |
| 5,000 | ¥3.75003 | ¥18,750.15 |
| 7,000 | ¥3.71022 | ¥25,971.54 |
| 10,000 | ¥3.67190 | ¥36,719.00 |









