
BTS500101TADATMA2 | |
|---|---|
DigiKey Part Number | BTS500101TADATMA2TR-ND - Tape & Reel (TR) BTS500101TADATMA2CT-ND - Cut Tape (CT) BTS500101TADATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS500101TADATMA2 |
Description | IC PWR HIC-PROFET N-CH 1:1 TO263 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 48A P/PG-TO-263-7-10 |
Datasheet | Datasheet |
EDA/CAD Models | BTS500101TADATMA2 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 48A |
Series | Rds On (Typ) 1.6mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Fault Protection Over Temperature, Over Voltage, Reverse Battery, Short Circuit |
Switch Type | Operating Temperature -40°C ~ 150°C (TJ) |
Number of Outputs 1 | Grade Automotive |
Ratio - Input:Output 1:1 | Qualification AEC-Q100 |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package P/PG-TO-263-7-10 |
Interface On/Off | Package / Case |
Voltage - Load 8V ~ 18V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.09000 | ¥54.09 |
| 10 | ¥41.58200 | ¥415.82 |
| 25 | ¥38.44560 | ¥961.14 |
| 100 | ¥35.00030 | ¥3,500.03 |
| 250 | ¥33.80280 | ¥8,450.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥31.55078 | ¥31,550.78 |
| 2,000 | ¥30.87980 | ¥61,759.60 |










