Power Switch/Driver 1:1 N-Channel 33A TO-263-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTS500151TADATMA2

DigiKey Part Number
BTS500151TADATMA2TR-ND - Tape & Reel (TR)
BTS500151TADATMA2CT-ND - Cut Tape (CT)
BTS500151TADATMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTS500151TADATMA2
Description
IC PWR SWITCH N-CHAN 1:1 TO263-7
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 33A TO-263-7
Datasheet
 Datasheet
EDA/CAD Models
BTS500151TADATMA2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
33A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Fault Protection
Over Temperature, Over Voltage
Switch Type
Operating Temperature
-40°C ~ 150°C (TJ)
Number of Outputs
1
Grade
Automotive
Ratio - Input:Output
1:1
Qualification
AEC-Q100
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
TO-263-7
Interface
On/Off
Package / Case
Voltage - Load
8V ~ 18V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,363
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥48.88000¥48.88
10¥37.42200¥374.22
25¥34.55520¥863.88
100¥31.40610¥3,140.61
250¥30.18780¥7,546.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥28.25477¥28,254.77
2,000¥27.64172¥55,283.44
3,000¥27.33471¥82,004.13
Manufacturers Standard Package