BTS50010-1TAD Switch Power Management Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SHIELDBTS500101TADTOBO1

DigiKey Part Number
448-SHIELDBTS500101TADTOBO1-ND
Manufacturer
Manufacturer Product Number
SHIELDBTS500101TADTOBO1
Description
12V PROTECTED SWITCH SHIELD FOR
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
BTS50010-1TAD Switch Power Management Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Power Management
Manufacturer
Infineon Technologies
Function
Switch
Series
Utilized IC / Part
BTS50010-1TAD
Packaging
Box
Contents
Board(s)
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥901.68000¥901.68
Manufacturers Standard Package