Power Switch/Driver 1:1 N-Channel 25A P/PG-TO-263-7-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTS500251TADATMA2

DigiKey Part Number
448-BTS500251TADATMA2TR-ND - Tape & Reel (TR)
448-BTS500251TADATMA2CT-ND - Cut Tape (CT)
448-BTS500251TADATMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTS500251TADATMA2
Description
IC PWR SWITCH N-CHAN 1:1 TO263-7
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 25A P/PG-TO-263-7-10
Datasheet
 Datasheet
EDA/CAD Models
BTS500251TADATMA2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
25A
Series
Rds On (Typ)
3.9mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Fault Protection
Over Temperature, Over Voltage, Reverse Battery, Short Circuit
Switch Type
Operating Temperature
-40°C ~ 150°C (TJ)
Number of Outputs
1
Grade
Automotive
Ratio - Input:Output
1:1
Qualification
AEC-Q100
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
P/PG-TO-263-7-10
Interface
On/Off
Package / Case
Voltage - Load
8V ~ 18V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,811
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.97000¥36.97
10¥28.03500¥280.35
25¥25.80240¥645.06
100¥23.34450¥2,334.45
250¥22.17252¥5,543.13
500¥22.13778¥11,068.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥20.88439¥20,884.39
2,000¥20.40576¥40,811.52
3,000¥20.16614¥60,498.42
Manufacturers Standard Package