VN5E016AHTR-E | |
---|---|
DigiKey Part Number | 497-11470-2-ND - Tape & Reel (TR) 497-11470-1-ND - Cut Tape (CT) 497-11470-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VN5E016AHTR-E |
Description | IC PWR SWITCH N-CHAN 1:1 6HPAK |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 54A 6-HPAK |
Datasheet | Datasheet |
EDA/CAD Models | VN5E016AHTR-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 54A | |
Rds On (Typ) | 16mOhm (Max) | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-HPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.84000 | ¥26.84 |
10 | ¥24.07800 | ¥240.78 |
25 | ¥22.75960 | ¥568.99 |
100 | ¥19.72540 | ¥1,972.54 |
250 | ¥18.71368 | ¥4,678.42 |
500 | ¥16.79190 | ¥8,395.95 |
1,000 | ¥14.16178 | ¥14,161.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.45368 | ¥33,634.20 |
5,000 | ¥12.94791 | ¥64,739.55 |