


DPS368XTSA1 | |
|---|---|
DigiKey Part Number | DPS368XTSA1TR-ND - Tape & Reel (TR) DPS368XTSA1CT-ND - Cut Tape (CT) DPS368XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPS368XTSA1 |
Description | SENSOR 17.4PSIG 24BIT 8VLGA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) Vented Gauge 24 b 8-VFLGA |
Datasheet | Datasheet |
EDA/CAD Models | DPS368XTSA1 Models |
Category | Voltage - Supply 1.7V ~ 3.6V |
Manufacturer Infineon Technologies | Port Style No Port |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Temperature Compensated |
Part Status Active | Termination Style SMD (SMT) Tab |
Applications Board Mount | Maximum Pressure 145PSI (999.74kPa) |
Pressure Type Vented Gauge | Operating Temperature -40°C ~ 85°C |
Operating Pressure 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) | Mounting Type Surface Mount |
Output Type I2C, SPI | Package / Case 8-VFLGA |
Output 24 b | Supplier Device Package PG-VLGA-8-1 |
Accuracy ±0.015PSI (±0.1kPa) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.75000 | ¥21.75 |
| 5 | ¥19.38400 | ¥96.92 |
| 10 | ¥18.50000 | ¥185.00 |
| 25 | ¥17.43960 | ¥435.99 |
| 50 | ¥16.71700 | ¥835.85 |
| 100 | ¥16.05450 | ¥1,605.45 |
| 500 | ¥14.72340 | ¥7,361.70 |
| 1,000 | ¥14.22778 | ¥14,227.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥13.63534 | ¥34,088.35 |
| 5,000 | ¥13.22991 | ¥66,149.55 |












