KP216H1416XTMA1 | ||
---|---|---|
DigiKey Part Number | KP216H1416XTMA1TR-ND - Tape & Reel (TR) KP216H1416XTMA1CT-ND - Cut Tape (CT) KP216H1416XTMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KP216H1416XTMA1 | |
Description | SENSOR 21.76PSIA 4.5V DSOF8 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Pressure Sensor 7.25PSI ~ 21.76PSI (50kPa ~ 150kPa) Absolute 0.5 V ~ 4.5 V 8-SMD Module | |
Datasheet | Datasheet | |
EDA/CAD Models | KP216H1416XTMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 7.25PSI ~ 21.76PSI (50kPa ~ 150kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.345PSI (±2.38kPa) | |
Voltage - Supply | 4.5V ~ 5.5V | |
Port Size | - | |
Port Style | No Port | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 140°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Supplier Device Package | PG-DSOF-8-16 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.59000 | ¥54.59 |
10 | ¥40.96500 | ¥409.65 |
25 | ¥36.41680 | ¥910.42 |
50 | ¥34.59580 | ¥1,729.79 |
100 | ¥33.68460 | ¥3,368.46 |
500 | ¥28.22242 | ¥14,111.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥26.40159 | ¥39,602.38 |
3,000 | ¥25.49120 | ¥76,473.60 |