KP201XTMA1 | ||
---|---|---|
DigiKey Part Number | 448-KP201XTMA1TR-ND - Tape & Reel (TR) 448-KP201XTMA1CT-ND - Cut Tape (CT) 448-KP201XTMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KP201XTMA1 | |
Description | SENSOR 15.95PSIA DSOF8 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Pressure Sensor 7.77PSI ~ 15.95PSI (53.6kPa ~ 110kPa) Absolute 8-SMD Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 7.77PSI ~ 15.95PSI (53.6kPa ~ 110kPa) | |
Output Type | SPI | |
Output | - | |
Accuracy | - | |
Voltage - Supply | 4.5V ~ 11V | |
Port Size | - | |
Port Style | No Port | |
Features | - | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Supplier Device Package | PG-DSOF-8-16 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.01000 | ¥49.01 |
10 | ¥40.44700 | ¥404.47 |
25 | ¥37.29000 | ¥932.25 |
50 | ¥35.00140 | ¥1,750.07 |
100 | ¥32.79800 | ¥3,279.80 |
250 | ¥30.82972 | ¥7,707.43 |
500 | ¥29.04254 | ¥14,521.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥29.04259 | ¥43,563.89 |