IST019N08NM5AUMA1 | ||
---|---|---|
DigiKey Part Number | 448-IST019N08NM5AUMA1TR-ND - Tape & Reel (TR) 448-IST019N08NM5AUMA1CT-ND - Cut Tape (CT) 448-IST019N08NM5AUMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IST019N08NM5AUMA1 | |
Description | TRENCH 40<-<100V PG-HSOF-5 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 80 V 32A (Ta), 290A (Tc) 3.8W (Ta), 313W (Tc) Surface Mount PG-HSOF-5-4 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 1.9mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 148µA | |
Gate Charge (Qg) (Max) @ Vgs | 132 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6600 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 313W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HSOF-5-4 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.30000 | ¥35.30 |
10 | ¥29.65200 | ¥296.52 |
100 | ¥23.98530 | ¥2,398.53 |
500 | ¥21.32034 | ¥10,660.17 |
1,000 | ¥18.25545 | ¥18,255.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥17.18947 | ¥34,378.94 |