IKFW75N65EH5XKSA1 | ||
---|---|---|
DigiKey Part Number | 448-IKFW75N65EH5XKSA1-ND | |
Manufacturer | ||
Manufacturer Product Number | IKFW75N65EH5XKSA1 | |
Description | IGBT TRENCH FS 650V 80A HSIP247 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Trench Field Stop 650 V 80 A 148 W Through Hole PG-HSIP247-3-2 | |
Datasheet | Datasheet | |
EDA/CAD Models | IKFW75N65EH5XKSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 240 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 60A | |
Power - Max | 148 W | |
Switching Energy | 1.8mJ (on), 600µJ (off) | |
Input Type | Standard | |
Gate Charge | 144 nC | |
Td (on/off) @ 25°C | 30ns/206ns | |
Test Condition | 400V, 60A, 12Ohm, 15V | |
Reverse Recovery Time (trr) | 75 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-HSIP247-3-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.63000 | ¥79.63 |
30 | ¥63.59233 | ¥1,907.77 |
120 | ¥56.89758 | ¥6,827.71 |
510 | ¥50.20386 | ¥25,603.97 |
1,020 | ¥45.18344 | ¥46,087.11 |