FS25R12W1T7PB11BPSA1 | ||
---|---|---|
DigiKey Part Number | 448-FS25R12W1T7PB11BPSA1-ND | |
Manufacturer | ||
Manufacturer Product Number | FS25R12W1T7PB11BPSA1 | |
Description | LOW POWER EASY AG-EASY1B-2 | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 1200 V 25 A 20 mW Chassis Mount Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 25 A | |
Power - Max | 20 mW | |
Vce(on) (Max) @ Vge, Ic | - | |
Current - Collector Cutoff (Max) | 5.6 µA | |
Input Capacitance (Cies) @ Vce | 4.77 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥391.09000 | ¥391.09 |
10 | ¥348.47900 | ¥3,484.79 |
30 | ¥327.72000 | ¥9,831.60 |
90 | ¥305.87111 | ¥27,528.40 |
240 | ¥294.94713 | ¥70,787.31 |