
KITA2GTC375LITETOBO1 | |
|---|---|
DigiKey Part Number | 448-KITA2GTC375LITETOBO1-ND |
Manufacturer | |
Manufacturer Product Number | KITA2GTC375LITETOBO1 |
Description | AURIX TC375 LITE EVAL BRD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | TC375 AURIX TC375 Lite AURIX™ TriCore™ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part TC375 |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s) |
Part Status Active | Interconnect System Arduino R3 Shield, mikroBUS Click, Shield2Go |
Type MCU 32-Bit | Base Product Number |
Core Processor TriCore™ |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,120.50000 | ¥1,120.50 |











