TC376 AURIX AURIX™ TriCore™ MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TC376 AURIX AURIX™ TriCore™ MCU 32-Bit Embedded Evaluation Board
KITA2GTC3675VTRBTOBO1

KITA2GTC3675VTRBTOBO1

DigiKey Part Number
448-KITA2GTC3675VTRBTOBO1-ND
Manufacturer
Manufacturer Product Number
KITA2GTC3675VTRBTOBO1
Description
KIT_A2G_TC367_5V_TRB
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
TC376 AURIX AURIX™ TriCore™ MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Processor
TriCore™
Mfr
Platform
Series
Utilized IC / Part
TC376
Packaging
Box
Mounting Type
Fixed
Part Status
Active
Contents
Board(s)
Type
MCU 32-Bit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5,569.84000¥5,569.84
Manufacturers Standard Package