
KITA2GTC3975VTFTTOBO1 | |
|---|---|
DigiKey Part Number | 448-KITA2GTC3975VTFTTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | KITA2GTC3975VTFTTOBO1 |
Description | AURIX TC397 5V TFT EVAL BRD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | TC397 AURIX TC397 5V TFT AURIX™ TriCore™ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor TriCore™ |
Mfr | Platform |
Series | Utilized IC / Part TC397 |
Packaging Bulk | Mounting Type Fixed |
Part Status Active | Contents Board(s), LCD |
Type MCU 32-Bit | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,481.00000 | ¥2,481.00 |







