
KITA2GTC3995VTRBTOBO1 | |
|---|---|
DigiKey Part Number | 448-KITA2GTC3995VTRBTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | KITA2GTC3995VTRBTOBO1 |
Description | KIT_A2G_TC399_5V_TRB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | TC399 AURIX AURIX™ TriCore™ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor TriCore™ |
Mfr | Platform |
Series | Utilized IC / Part TC399 |
Packaging Bulk | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MCU 32-Bit |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9,154.80000 | ¥9,154.80 |



