2ED24427N01FXUMA1 | ||
---|---|---|
DigiKey Part Number | 448-2ED24427N01FXUMA1TR-ND - Tape & Reel (TR) 448-2ED24427N01FXUMA1CT-ND - Cut Tape (CT) 448-2ED24427N01FXUMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2ED24427N01FXUMA1 | |
Description | LOW SIDE DRIVERS | |
Customer Reference | ||
Detailed Description | Low-Side Gate Driver IC Non-Inverting PG-DSO-8-900 | |
Datasheet | Datasheet | |
EDA/CAD Models | 2ED24427N01FXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 5V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 10A, 10A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-DSO-8-900 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.61000 | ¥58.61 |
10 | ¥52.94200 | ¥529.42 |
25 | ¥50.48080 | ¥1,262.02 |
100 | ¥43.83220 | ¥4,383.22 |
250 | ¥41.86208 | ¥10,465.52 |
500 | ¥38.16838 | ¥19,084.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥32.01218 | ¥80,030.45 |