
NCP81074BDR2G | |
|---|---|
DigiKey Part Number | NCP81074BDR2GOSTR-ND - Tape & Reel (TR) NCP81074BDR2GOSCT-ND - Cut Tape (CT) NCP81074BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP81074BDR2G |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP81074BDR2G Models |
Category | Voltage - Supply 4.5V ~ 20V |
Manufacturer onsemi | Current - Peak Output (Source, Sink) 10A, 10A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting, Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 4ns, 4ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 1 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.07000 | ¥13.07 |
| 10 | ¥9.51900 | ¥95.19 |
| 25 | ¥8.64040 | ¥216.01 |
| 100 | ¥7.67290 | ¥767.29 |
| 250 | ¥7.21244 | ¥1,803.11 |
| 500 | ¥6.93488 | ¥3,467.44 |
| 1,000 | ¥6.87187 | ¥6,871.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.27670 | ¥15,691.75 |
| 5,000 | ¥6.13553 | ¥30,677.65 |





