
BSC032N04LSATMA1 | |
|---|---|
DigiKey Part Number | BSC032N04LSATMA1TR-ND - Tape & Reel (TR) BSC032N04LSATMA1CT-ND - Cut Tape (CT) BSC032N04LSATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC032N04LSATMA1 |
Description | MOSFET N-CH 40V 21A/98A TDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 21A (Ta), 98A (Tc) 2.5W (Ta), 52W (Tc) Surface Mount PG-TDSON-8-6 |
Datasheet | Datasheet |
EDA/CAD Models | BSC032N04LSATMA1 Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1800 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 52W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package PG-TDSON-8-6 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.2mOhm @ 50A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.40000 | ¥12.40 |
| 10 | ¥7.83200 | ¥78.32 |
| 100 | ¥5.19440 | ¥519.44 |
| 500 | ¥4.06156 | ¥2,030.78 |
| 1,000 | ¥3.69677 | ¥3,696.77 |
| 2,000 | ¥3.38992 | ¥6,779.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥3.05785 | ¥15,289.25 |
| 10,000 | ¥2.85271 | ¥28,527.10 |
| 15,000 | ¥2.74824 | ¥41,223.60 |
| 25,000 | ¥2.66191 | ¥66,547.75 |


















