N-Channel 40 V 23A (Ta), 100A (Tc) 2.5W (Ta), 63W (Tc) Surface Mount PG-TDSON-8-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSC026N04LSATMA1

DigiKey Part Number
BSC026N04LSATMA1TR-ND - Tape & Reel (TR)
BSC026N04LSATMA1CT-ND - Cut Tape (CT)
BSC026N04LSATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSC026N04LSATMA1
Description
MOSFET N-CH 40V 23A/100A TDSON
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 23A (Ta), 100A (Tc) 2.5W (Ta), 63W (Tc) Surface Mount PG-TDSON-8-6
Datasheet
 Datasheet
EDA/CAD Models
BSC026N04LSATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
32 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2300 pF @ 20 V
Part Status
Active
Power Dissipation (Max)
2.5W (Ta), 63W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
40 V
Supplier Device Package
PG-TDSON-8-6
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
2.6mOhm @ 50A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,974
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.46000¥15.46
10¥9.77500¥97.75
100¥6.50420¥650.42
500¥5.09930¥2,549.65
1,000¥4.64727¥4,647.27
2,000¥4.26694¥8,533.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥3.85550¥19,277.50
10,000¥3.60132¥36,013.20
15,000¥3.47187¥52,078.05
Manufacturers Standard Package