
IRLR7843TRPBF | |
|---|---|
DigiKey Part Number | IRLR7843PBFTR-ND - Tape & Reel (TR) IRLR7843PBFCT-ND - Cut Tape (CT) IRLR7843PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLR7843TRPBF |
Description | MOSFET N-CH 30V 161A DPAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 161A (Tc) 140W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | IRLR7843TRPBF Models |
Category | Vgs(th) (Max) @ Id 2.3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 50 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4380 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 140W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package TO-252AA (DPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.3mOhm @ 15A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.89000 | ¥14.89 |
| 10 | ¥9.45300 | ¥94.53 |
| 100 | ¥6.32900 | ¥632.90 |
| 500 | ¥4.98830 | ¥2,494.15 |
| 1,000 | ¥4.55693 | ¥4,556.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥4.19397 | ¥8,387.94 |
| 4,000 | ¥3.88884 | ¥15,555.36 |
| 6,000 | ¥3.73344 | ¥22,400.64 |
| 10,000 | ¥3.55883 | ¥35,588.30 |
| 14,000 | ¥3.45548 | ¥48,376.72 |
| 20,000 | ¥3.42688 | ¥68,537.60 |

















