
IQE013N04LM6CGSCATMA1 | |
|---|---|
DigiKey Part Number | 448-IQE013N04LM6CGSCATMA1TR-ND - Tape & Reel (TR) 448-IQE013N04LM6CGSCATMA1CT-ND - Cut Tape (CT) 448-IQE013N04LM6CGSCATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IQE013N04LM6CGSCATMA1 |
Description | OPTIMOS LOWVOLTAGE POWER MOSFET |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 31A (Ta), 205A (Tc) 2.5W (Ta), 107W (Tc) Surface Mount PG-WHTFN-9-1 |
Datasheet | Datasheet |
EDA/CAD Models | IQE013N04LM6CGSCATMA1 Models |
Category | Rds On (Max) @ Id, Vgs 1.35mOhm @ 20A, 10V |
Mfr | Vgs(th) (Max) @ Id 2V @ 51µA |
Series | Gate Charge (Qg) (Max) @ Vgs 41 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3800 pF @ 20 V |
FET Type | Power Dissipation (Max) 2.5W (Ta), 107W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-WHTFN-9-1 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.29000 | ¥38.29 |
| 10 | ¥25.04200 | ¥250.42 |
| 100 | ¥17.52000 | ¥1,752.00 |
| 500 | ¥14.30842 | ¥7,154.21 |
| 1,000 | ¥13.27665 | ¥13,276.65 |
| 2,000 | ¥12.42249 | ¥24,844.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 6,000 | ¥11.30987 | ¥67,859.22 |








