New Product
N-Channel 25 V 55A (Ta), 430A (Tc) 2.5W (Ta), 150W (Tc) Surface Mount PG-WHTFN-9-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IQEH46NE2LM7ZCGSCATMA1

DigiKey Part Number
448-IQEH46NE2LM7ZCGSCATMA1TR-ND - Tape & Reel (TR)
448-IQEH46NE2LM7ZCGSCATMA1CT-ND - Cut Tape (CT)
448-IQEH46NE2LM7ZCGSCATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IQEH46NE2LM7ZCGSCATMA1
Description
TRENCH <= 40V
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 25 V 55A (Ta), 430A (Tc) 2.5W (Ta), 150W (Tc) Surface Mount PG-WHTFN-9-1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
0.48mOhm @ 20A, 10V
Mfr
Vgs(th) (Max) @ Id
1.7V @ 432µA
Series
Gate Charge (Qg) (Max) @ Vgs
63 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±12V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
6100 pF @ 12 V
FET Type
Power Dissipation (Max)
2.5W (Ta), 150W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
25 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-WHTFN-9-1
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,301
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.24000¥34.24
10¥22.27100¥222.71
100¥15.47650¥1,547.65
500¥12.57470¥6,287.35
1,000¥11.64242¥11,642.42
2,000¥10.85871¥21,717.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
6,000¥9.86481¥59,188.86
Manufacturers Standard Package