
IQEH42NE2LM7ZCGSCATMA1 | |
|---|---|
DigiKey Part Number | 448-IQEH42NE2LM7ZCGSCATMA1TR-ND - Tape & Reel (TR) 448-IQEH42NE2LM7ZCGSCATMA1CT-ND - Cut Tape (CT) 448-IQEH42NE2LM7ZCGSCATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IQEH42NE2LM7ZCGSCATMA1 |
Description | IQEH42NE2LM7ZCGSCATMA1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 59A (Ta), 460A (Tc) 2.5W (Ta), 150W (Tc) Surface Mount PG-WHTFN-9-1 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 0.42mOhm @ 20A, 10V |
Mfr | Vgs(th) (Max) @ Id 1.7V @ 432µA |
Series | Gate Charge (Qg) (Max) @ Vgs 63 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 6100 pF @ 12 V |
FET Type | Power Dissipation (Max) 2.5W (Ta), 150W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C |
Drain to Source Voltage (Vdss) 25 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-WHTFN-9-1 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.79000 | ¥38.79 |
| 10 | ¥25.38900 | ¥253.89 |
| 100 | ¥17.77550 | ¥1,777.55 |
| 500 | ¥14.52576 | ¥7,262.88 |
| 1,000 | ¥13.48175 | ¥13,481.75 |
| 2,000 | ¥12.64536 | ¥25,290.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 6,000 | ¥11.49168 | ¥68,950.08 |


