New Product
N-Channel 25 V 57A (Ta), 440A (Tc) 2.5W (Ta), 150W (Tc) Surface Mount PG-WHTFN-9-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IQEH46NE2LM7UCGSCATMA1

DigiKey Part Number
448-IQEH46NE2LM7UCGSCATMA1TR-ND - Tape & Reel (TR)
448-IQEH46NE2LM7UCGSCATMA1CT-ND - Cut Tape (CT)
448-IQEH46NE2LM7UCGSCATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IQEH46NE2LM7UCGSCATMA1
Description
IQEH46NE2LM7UCGSCATMA1
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 25 V 57A (Ta), 440A (Tc) 2.5W (Ta), 150W (Tc) Surface Mount PG-WHTFN-9-1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
0.46mOhm @ 20A, 10V
Mfr
Vgs(th) (Max) @ Id
2V @ 432µA
Series
Gate Charge (Qg) (Max) @ Vgs
57 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±16V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
6100 pF @ 12 V
FET Type
Power Dissipation (Max)
2.5W (Ta), 150W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C
Drain to Source Voltage (Vdss)
25 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-WHTFN-9-1
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.38000¥37.38
10¥24.43800¥244.38
100¥17.07510¥1,707.51
500¥13.92966¥6,964.83
1,000¥12.91947¥12,919.47
2,000¥12.07027¥24,140.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
6,000¥10.99342¥65,960.52
Manufacturers Standard Package