N-Channel 60 V 25A (Ta), 178A (Tc) 2.5W (Ta), 125W (Tc) Surface Mount PG-WHTFN-9-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IQE018N06NM6CGSCATMA1

DigiKey Part Number
448-IQE018N06NM6CGSCATMA1TR-ND - Tape & Reel (TR)
448-IQE018N06NM6CGSCATMA1CT-ND - Cut Tape (CT)
448-IQE018N06NM6CGSCATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IQE018N06NM6CGSCATMA1
Description
TRENCH 40<-<100V
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 25A (Ta), 178A (Tc) 2.5W (Ta), 125W (Tc) Surface Mount PG-WHTFN-9-1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
1.8mOhm @ 30A, 10V
Mfr
Vgs(th) (Max) @ Id
3.3V @ 51µA
Series
Gate Charge (Qg) (Max) @ Vgs
56 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
3600 pF @ 30 V
FET Type
Power Dissipation (Max)
2.5W (Ta), 125W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-WHTFN-9-1
Drive Voltage (Max Rds On, Min Rds On)
8V, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,440
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.88000¥36.88
10¥24.09000¥240.90
100¥16.81870¥1,681.87
500¥13.71232¥6,856.16
1,000¥12.71438¥12,714.38
2,000¥11.87563¥23,751.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
6,000¥10.81193¥64,871.58
Manufacturers Standard Package