
BSC037N08NS5ATMA1 | |
|---|---|
DigiKey Part Number | BSC037N08NS5ATMA1TR-ND - Tape & Reel (TR) BSC037N08NS5ATMA1CT-ND - Cut Tape (CT) BSC037N08NS5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC037N08NS5ATMA1 |
Description | MOSFET N-CH 80V 100A TDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 100A (Tc) 2.5W (Ta), 114W (Tc) Surface Mount PG-TDSON-8-7 |
Datasheet | Datasheet |
EDA/CAD Models | BSC037N08NS5ATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.8V @ 72µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 58 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4200 pF @ 40 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 114W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package PG-TDSON-8-7 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.7mOhm @ 50A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.78000 | ¥28.78 |
| 10 | ¥18.60700 | ¥186.07 |
| 100 | ¥12.80360 | ¥1,280.36 |
| 500 | ¥10.32146 | ¥5,160.73 |
| 1,000 | ¥9.52373 | ¥9,523.73 |
| 2,000 | ¥8.85316 | ¥17,706.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥8.12797 | ¥40,639.85 |
| 10,000 | ¥7.68021 | ¥76,802.10 |
















