
LM5145RGYT | |
|---|---|
DigiKey Part Number | 296-47121-2-ND - Tape & Reel (TR) 296-47121-1-ND - Cut Tape (CT) 296-47121-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5145RGYT |
Description | IC REG CTRLR BUCK 20VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | LM5145RGYT Models |
Category | Frequency - Switching 100kHz ~ 1MHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 100% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Power Good, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount, Wettable Flank |
Topology Buck | Package / Case 20-VFQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 20-VQFN (3.5x4.5) |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 6V ~ 75V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.61000 | ¥40.61 |
| 10 | ¥30.89700 | ¥308.97 |
| 25 | ¥28.46520 | ¥711.63 |
| 100 | ¥25.79250 | ¥2,579.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥24.51824 | ¥6,129.56 |
| 500 | ¥23.75044 | ¥11,875.22 |
| 750 | ¥23.36583 | ¥17,524.37 |
| 1,250 | ¥22.93978 | ¥28,674.72 |
| 1,750 | ¥22.69070 | ¥39,708.72 |
| 2,500 | ¥22.45122 | ¥56,128.05 |




