SSM3K376R,LXHF | ||
---|---|---|
DigiKey Part Number | 264-SSM3K376RLXHFTR-ND - Tape & Reel (TR) 264-SSM3K376RLXHFCT-ND - Cut Tape (CT) 264-SSM3K376RLXHFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SSM3K376R,LXHF | |
Description | SMOS LOW RON NCH ID: 4A VDSS: 30 | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 30 V 4A (Ta) 1W (Ta) Surface Mount SOT-23F | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 56mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 2.2 nC @ 4.5 V | |
Vgs (Max) | +12V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 200 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23F | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.35600 | ¥23.56 |
100 | ¥1.41200 | ¥141.20 |
500 | ¥1.30726 | ¥653.63 |
1,000 | ¥0.88899 | ¥888.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.81839 | ¥2,455.17 |
6,000 | ¥0.78440 | ¥4,706.40 |
9,000 | ¥0.70597 | ¥6,353.73 |
30,000 | ¥0.69550 | ¥20,865.00 |
75,000 | ¥0.66701 | ¥50,025.75 |