SSM3K344R,LF | |
---|---|
DigiKey Part Number | SSM3K344RLFTR-ND - Tape & Reel (TR) SSM3K344RLFCT-ND - Cut Tape (CT) SSM3K344RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3K344R,LF |
Description | MOSFET N-CH 20V 3A SOT23F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 3A (Ta) 1W (Ta) Surface Mount SOT-23F |
Datasheet | Datasheet |
EDA/CAD Models | SSM3K344R,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 71mOhm @ 3A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 2 nC @ 4 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 153 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23F | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.40500 | ¥24.05 |
100 | ¥1.21330 | ¥121.33 |
500 | ¥1.07510 | ¥537.55 |
1,000 | ¥0.83670 | ¥836.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.74886 | ¥2,246.58 |
6,000 | ¥0.73211 | ¥4,392.66 |
9,000 | ¥0.64844 | ¥5,835.96 |
30,000 | ¥0.64007 | ¥19,202.10 |
75,000 | ¥0.54385 | ¥40,788.75 |
150,000 | ¥0.53361 | ¥80,041.50 |