AOD280A60 | ||
---|---|---|
DigiKey Part Number | 785-AOD280A60TR-ND - Tape & Reel (TR) 785-AOD280A60CT-ND - Cut Tape (CT) 785-AOD280A60DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AOD280A60 | |
Description | MOSFET N-CH 600V 14A TO252 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 600 V 14A (Tc) 138W (Tc) Surface Mount TO-252 (DPAK) | |
Datasheet | Datasheet | |
EDA/CAD Models | AOD280A60 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 280mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 23.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1350 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 138W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.84000 | ¥15.84 |
10 | ¥13.16000 | ¥131.60 |
100 | ¥10.47680 | ¥1,047.68 |
500 | ¥8.86528 | ¥4,432.64 |
1,000 | ¥7.52198 | ¥7,521.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.14591 | ¥17,864.77 |
5,000 | ¥6.87725 | ¥34,386.25 |