SIHD186N60EF-GE3 | |
---|---|
DigiKey Part Number | SIHD186N60EF-GE3-ND |
Manufacturer | |
Manufacturer Product Number | SIHD186N60EF-GE3 |
Description | MOSFET N-CH 600V 19A DPAK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 19A (Tc) 156W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 201mOhm @ 9.5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 32 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1118 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 156W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.38000 | ¥24.38 |
50 | ¥19.31000 | ¥965.50 |
100 | ¥16.55170 | ¥1,655.17 |
500 | ¥14.71230 | ¥7,356.15 |
1,000 | ¥12.59741 | ¥12,597.41 |
2,000 | ¥11.86181 | ¥23,723.62 |
5,000 | ¥11.38021 | ¥56,901.05 |