Parametric Equivalent
Parametric Equivalent
Similar



IRF9640STRLPBF | |
|---|---|
DigiKey Part Number | IRF9640STRLPBFTR-ND - Tape & Reel (TR) IRF9640STRLPBFCT-ND - Cut Tape (CT) IRF9640STRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF9640STRLPBF |
Description | MOSFET P-CH 200V 11A D2PAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | P-Channel 200 V 11A (Tc) 3W (Ta), 125W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | IRF9640STRLPBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 44 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1200 pF @ 25 V |
FET Type | Power Dissipation (Max) 3W (Ta), 125W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 200 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 500mOhm @ 6.6A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF9640SPBF | Vishay Siliconix | 0 | IRF9640SPBF-ND | ¥39.12000 | Parametric Equivalent |
| SIHF9640S-GE3 | Vishay Siliconix | 0 | 742-SIHF9640S-GE3TR-ND | ¥8.02355 | Parametric Equivalent |
| FQB12P20TM | onsemi | 44,686 | FQB12P20TMCT-ND | ¥24.56000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.80000 | ¥25.80 |
| 10 | ¥16.73000 | ¥167.30 |
| 100 | ¥11.54330 | ¥1,154.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥8.82905 | ¥7,063.24 |
| 1,600 | ¥8.19551 | ¥13,112.82 |
| 2,400 | ¥7.87280 | ¥18,894.72 |
| 4,000 | ¥7.51032 | ¥30,041.28 |
| 5,600 | ¥7.29724 | ¥40,864.54 |






