
SSM3K345R,LF | |
|---|---|
DigiKey Part Number | SSM3K345RLFTR-ND - Tape & Reel (TR) SSM3K345RLFCT-ND - Cut Tape (CT) SSM3K345RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3K345R,LF |
Description | MOSFET N-CHANNEL 20V 4A SOT23F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 4A (Ta) 1W (Ta) Surface Mount SOT-23F |
Datasheet | Datasheet |
EDA/CAD Models | SSM3K345R,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 33mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 3.6 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 410 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23F | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.64000 | ¥3.64 |
| 10 | ¥2.20800 | ¥22.08 |
| 100 | ¥1.39590 | ¥139.59 |
| 500 | ¥1.04212 | ¥521.06 |
| 1,000 | ¥0.92775 | ¥927.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.75886 | ¥2,276.58 |
| 6,000 | ¥0.68769 | ¥4,126.14 |
| 9,000 | ¥0.65140 | ¥5,862.60 |
| 15,000 | ¥0.61062 | ¥9,159.30 |
| 21,000 | ¥0.58646 | ¥12,315.66 |
| 30,000 | ¥0.56298 | ¥16,889.40 |
| 75,000 | ¥0.51684 | ¥38,763.00 |










