
FZT600TA | |
|---|---|
DigiKey Part Number | FZT600TR-ND - Tape & Reel (TR) FZT600CT-ND - Cut Tape (CT) FZT600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FZT600TA |
Description | TRANS NPN DARL 140V 2A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 140 V 2 A 250MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 2000 @ 500mA, 10V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 140 V | Supplier Device Package SOT-223-3 |
Vce Saturation (Max) @ Ib, Ic 1.2V @ 10mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 10µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.25000 | ¥11.25 |
| 10 | ¥7.08700 | ¥70.87 |
| 100 | ¥4.67670 | ¥467.67 |
| 500 | ¥3.64276 | ¥1,821.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.30982 | ¥3,309.82 |
| 2,000 | ¥3.02963 | ¥6,059.26 |
| 3,000 | ¥2.88686 | ¥8,660.58 |
| 5,000 | ¥2.72644 | ¥13,632.20 |
| 7,000 | ¥2.63143 | ¥18,420.01 |
| 10,000 | ¥2.53910 | ¥25,391.00 |









