
FZT705TA | |
|---|---|
DigiKey Part Number | FZT705TR-ND - Tape & Reel (TR) FZT705CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FZT705TA |
Description | TRANS PNP DARL 120V 2A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 120 V 2 A 160MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 3000 @ 1A, 5V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Transition 160MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 120 V | Supplier Device Package SOT-223-3 |
Vce Saturation (Max) @ Ib, Ic 2.5V @ 2mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FZT705TC | Diodes Incorporated | 0 | 31-FZT705TCCT-ND | ¥11.83000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.83000 | ¥11.83 |
| 10 | ¥7.43500 | ¥74.35 |
| 100 | ¥4.92060 | ¥492.06 |
| 500 | ¥3.84042 | ¥1,920.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.49275 | ¥3,492.75 |
| 2,000 | ¥3.20008 | ¥6,400.16 |
| 3,000 | ¥3.05099 | ¥9,152.97 |
| 5,000 | ¥2.88345 | ¥14,417.25 |
| 7,000 | ¥2.78424 | ¥19,489.68 |
| 10,000 | ¥2.68782 | ¥26,878.20 |





