FZT705TC is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: ¥11.83000
Datasheet
Bipolar (BJT) Transistor PNP - Darlington 120 V 2 A 160MHz 2 W Surface Mount SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZT705TC

DigiKey Part Number
31-FZT705TCTR-ND - Tape & Reel (TR)
31-FZT705TCCT-ND - Cut Tape (CT)
31-FZT705TCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FZT705TC
Description
TRANS PNP DARL 120V 2A SOT-223-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP - Darlington 120 V 2 A 160MHz 2 W Surface Mount SOT-223-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
3000 @ 1A, 5V
Mfr
Power - Max
2 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
160MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
2 A
Package / Case
TO-261-4, TO-261AA
Voltage - Collector Emitter Breakdown (Max)
120 V
Supplier Device Package
SOT-223-3
Vce Saturation (Max) @ Ib, Ic
2.5V @ 2mA, 2A
Base Product Number
Current - Collector Cutoff (Max)
10µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FZT705TADiodes Incorporated0FZT705CT-ND¥11.83000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.83000¥11.83
10¥7.43500¥74.35
100¥4.92060¥492.06
500¥3.84042¥1,920.21
1,000¥3.49275¥3,492.75
2,000¥3.20008¥6,400.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥2.95402¥11,816.08
8,000¥2.74712¥21,976.96
12,000¥2.64177¥31,701.24
20,000¥2.52342¥50,468.40
28,000¥2.51305¥70,365.40
Manufacturers Standard Package