DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AA
DO-214AA

SMBJ5.0A-13-F

DigiKey Part Number
SMBJ5.0A-FDITR-ND - Tape & Reel (TR)
SMBJ5.0A-FDICT-ND - Cut Tape (CT)
SMBJ5.0A-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ5.0A-13-F
Description
TVS DIODE 5VWM 9.2VC SMB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9.2V Clamp 65.2A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
SMBJ5.0A-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
65.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 388,835
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.07000¥2.07
10¥1.31500¥13.15
100¥0.69460¥69.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.78915¥2,367.45
6,000¥0.71564¥4,293.84
9,000¥0.67816¥6,103.44
15,000¥0.63603¥9,540.45
21,000¥0.61108¥12,832.68
30,000¥0.58682¥17,604.60
75,000¥0.54268¥40,701.00
Manufacturers Standard Package