


TPS7A0230PDBVR | |
|---|---|
DigiKey Part Number | 296-TPS7A0230PDBVRTR-ND - Tape & Reel (TR) 296-TPS7A0230PDBVRCT-ND - Cut Tape (CT) 296-TPS7A0230PDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0230PDBVR |
Description | IC REG LINEAR 3V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0230PDBVR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.36V @ 200mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.37000 | ¥6.37 |
| 10 | ¥4.56500 | ¥45.65 |
| 25 | ¥4.10200 | ¥102.55 |
| 100 | ¥3.59330 | ¥359.33 |
| 250 | ¥3.35068 | ¥837.67 |
| 500 | ¥3.20462 | ¥1,602.31 |
| 1,000 | ¥3.08438 | ¥3,084.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.17823 | ¥9,534.69 |
| 6,000 | ¥3.09952 | ¥18,597.12 |
| 9,000 | ¥3.06009 | ¥27,540.81 |
| 15,000 | ¥3.01643 | ¥45,246.45 |
| 21,000 | ¥2.99091 | ¥62,809.11 |
| 30,000 | ¥2.96637 | ¥88,991.10 |








