ABM8G-13.560MHZ-18-D2Y-T | ||
---|---|---|
DigiKey Part Number | 535-10264-2-ND - Tape & Reel (TR) 535-10264-1-ND - Cut Tape (CT) 535-10264-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ABM8G-13.560MHZ-18-D2Y-T | |
Description | CRYSTAL 13.5600MHZ 18PF SMD | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 13.56 MHz ±20ppm Crystal 18pF 80 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ABM8G-13.560MHZ-18-D2Y-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 13.56 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.86000 | ¥4.86 |
10 | ¥4.04600 | ¥40.46 |
50 | ¥3.64180 | ¥182.09 |
100 | ¥3.23710 | ¥323.71 |
500 | ¥3.07528 | ¥1,537.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.84612 | ¥2,846.12 |
3,000 | ¥2.66824 | ¥8,004.72 |
5,000 | ¥2.57930 | ¥12,896.50 |
10,000 | ¥2.49036 | ¥24,903.60 |