32.768 kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC-135 32.7680KA-AG0

DigiKey Part Number
114-FC-13532.7680KA-AG0TR-ND - Tape & Reel (TR)
114-FC-13532.7680KA-AG0CT-ND - Cut Tape (CT)
114-FC-13532.7680KA-AG0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC-135 32.7680KA-AG0
Description
CRYSTAL 32.7680KHZ 7PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
70 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (3.2x1.5)
Frequency
32.768 kHz
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.035" (0.90mm)
Load Capacitance
7pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 169,015
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.47000¥4.47
10¥3.88700¥38.87
25¥3.67520¥91.88
50¥3.52140¥176.07
100¥3.37580¥337.58
250¥3.19256¥798.14
500¥3.06056¥1,530.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.93395¥2,933.95
2,000¥2.81259¥5,625.18
3,000¥2.74393¥8,231.79
5,000¥2.65986¥13,299.30
7,000¥2.60593¥18,241.51
10,000¥2.54998¥25,499.80
Manufacturers Standard Package