ECS-240-12-36-AGN-TR | ||
---|---|---|
DigiKey Part Number | XC2640TR-ND - Tape & Reel (TR) XC2640CT-ND - Cut Tape (CT) XC2640DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-240-12-36-AGN-TR | |
Description | CRYSTAL 24.0000MHZ 12PF SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 24 MHz ±25ppm Crystal 12pF 60 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-240-12-36-AGN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Resource Type | Link |
---|---|
Datasheets | ECX-2236 Series Datasheet |
EDA Models | ECS-240-12-36-AGN-TR Models |
Part Numbering Guide | Crystal Numbering Guide |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.60.0060 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.31000 | ¥4.31 |
10 | ¥3.56100 | ¥35.61 |
50 | ¥3.20300 | ¥160.15 |
100 | ¥2.84770 | ¥284.77 |
500 | ¥2.70548 | ¥1,352.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.27827 | ¥2,278.27 |
3,000 | ¥2.13584 | ¥6,407.52 |
5,000 | ¥2.06466 | ¥10,323.30 |
10,000 | ¥1.99346 | ¥19,934.60 |
Attribute | Description |
---|---|
Other Names | XC2640CT XC2640TR XC2640DKR |
Standard Package | 1,000 |