TRF7970ARHBR | ||
---|---|---|
DigiKey Part Number | 296-29355-2-ND - Tape & Reel (TR) 296-29355-1-ND - Cut Tape (CT) 296-29355-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TRF7970ARHBR | |
Description | IC RFID RDR/TRANS 13.56MZ 32VQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | RFID Reader/Transponder IC 13.56MHz ISO 14443, ISO 15693, ISO 18000-3 SPI 2.7V ~ 5.5V 32-VFQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | TRF7970ARHBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Reader/Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 14443, ISO 15693, ISO 18000-3 | |
Interface | SPI | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.20000 | ¥45.20 |
10 | ¥40.34000 | ¥403.40 |
25 | ¥36.30480 | ¥907.62 |
100 | ¥33.07870 | ¥3,307.87 |
250 | ¥29.85116 | ¥7,462.79 |
500 | ¥26.78538 | ¥13,392.69 |
1,000 | ¥22.59015 | ¥22,590.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥21.72391 | ¥65,171.73 |