


TPS7A0233PDBVR | |
|---|---|
DigiKey Part Number | 296-TPS7A0233PDBVRTR-ND - Tape & Reel (TR) 296-TPS7A0233PDBVRCT-ND - Cut Tape (CT) 296-TPS7A0233PDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0233PDBVR |
Description | IC REG LINEAR 3.3V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0233PDBVR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.31V @ 200mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.86000 | ¥6.86 |
| 10 | ¥4.89600 | ¥48.96 |
| 25 | ¥4.40960 | ¥110.24 |
| 100 | ¥3.86710 | ¥386.71 |
| 250 | ¥3.60936 | ¥902.34 |
| 500 | ¥3.45388 | ¥1,726.94 |
| 1,000 | ¥3.32586 | ¥3,325.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.42924 | ¥10,287.72 |
| 6,000 | ¥3.34547 | ¥20,072.82 |
| 9,000 | ¥3.30353 | ¥29,731.77 |
| 15,000 | ¥3.25705 | ¥48,855.75 |
| 21,000 | ¥3.22987 | ¥67,827.27 |









