
BM02B-ACHSS-GAN-TF | |
|---|---|
DigiKey Part Number | 455-BM02B-ACHSS-GAN-TFTR-ND - Tape & Reel (TR) 455-BM02B-ACHSS-GAN-TFCT-ND - Cut Tape (CT) 455-BM02B-ACHSS-GAN-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM02B-ACHSS-GAN-TF |
Description | CONN HEADER SMD R/A 2POS 1.2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.047" (1.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | BM02B-ACHSS-GAN-TF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 3 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.055" (1.40mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 2A | |
Voltage Rating | 50V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.05000 | ¥4.05 |
| 10 | ¥3.46500 | ¥34.65 |
| 100 | ¥2.94140 | ¥294.14 |
| 500 | ¥2.62538 | ¥1,312.69 |
| 1,000 | ¥2.50002 | ¥2,500.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,500 | ¥1.91098 | ¥8,599.41 |
| 9,000 | ¥1.81978 | ¥16,378.02 |
| 13,500 | ¥1.80077 | ¥24,310.40 |










