
SPW47N60C3FKSA1 | |
|---|---|
DigiKey Part Number | 448-SPW47N60C3FKSA1-ND |
Manufacturer | |
Manufacturer Product Number | SPW47N60C3FKSA1 |
Description | MOSFET N-CH 650V 47A TO247-3 |
Customer Reference | |
Detailed Description | N-Channel 650 V 47A (Tc) 415W (Tc) Through Hole PG-TO247-3-1 |
Datasheet | Datasheet |
EDA/CAD Models | SPW47N60C3FKSA1 Models |
Category | Vgs(th) (Max) @ Id 3.9V @ 2.7mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 320 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 6800 pF @ 25 V |
Part Status Not For New Designs | Power Dissipation (Max) 415W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-TO247-3-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 70mOhm @ 30A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STW70N65M2 | STMicroelectronics | 0 | STW70N65M2-ND | ¥60.06152 | Direct |
| IXFR44N60 | IXYS | 0 | IXFR44N60-ND | ¥220.46013 | Similar |
| IXFX48N60P | IXYS | 0 | IXFX48N60P-ND | ¥122.76933 | Similar |
| IXKR40N60C | IXYS | 14 | IXKR40N60C-ND | ¥284.56000 | Similar |
| SIHG40N60E-GE3 | Vishay Siliconix | 322 | SIHG40N60E-GE3-ND | ¥71.04000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥132.40000 | ¥132.40 |
| 30 | ¥79.98767 | ¥2,399.63 |
| 120 | ¥68.50867 | ¥8,221.04 |
| 510 | ¥60.10337 | ¥30,652.72 |
| 1,020 | ¥57.03944 | ¥58,180.23 |











