SDP800-500PA | ||
---|---|---|
DigiKey Part Number | 1649-1070-ND | |
Manufacturer | ||
Manufacturer Product Number | SDP800-500PA | |
Description | SENSOR 0.07PSID 0.2" 16BIT | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Pressure Sensor -0.07PSI ~ 0.07PSI (-0.5kPa ~ 0.5kPa) Differential Male - 0.2" (5.2mm) Tube, Dual 16 b Module | |
Datasheet | Datasheet | |
EDA/CAD Models | SDP800-500PA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | -0.07PSI ~ 0.07PSI (-0.5kPa ~ 0.5kPa) | |
Output Type | I2C | |
Output | 16 b | |
Accuracy | ±3% | |
Voltage - Supply | 3V ~ 5.5V | |
Port Size | Male - 0.2" (5.2mm) Tube, Dual | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 14.5PSI (100kPa) | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥270.89000 | ¥270.89 |
10 | ¥225.74100 | ¥2,257.41 |
25 | ¥199.94520 | ¥4,998.63 |
80 | ¥193.49525 | ¥15,479.62 |
440 | ¥180.59573 | ¥79,462.12 |