
KP234XTMA1 | |
|---|---|
DigiKey Part Number | 448-KP234XTMA1TR-ND - Tape & Reel (TR) 448-KP234XTMA1CT-ND - Cut Tape (CT) 448-KP234XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KP234XTMA1 |
Description | SENSOR 16.68PSIA 4.7V DSOF8-16 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 5.8PSI ~ 16.68PSI (40kPa ~ 115kPa) Absolute 1.33 V ~ 4.7 V 8-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | KP234XTMA1 Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Infineon Technologies | Port Style No Port |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Amplified Output, Temperature Compensated |
Part Status Active | Termination Style SMD (SMT) Tab |
Applications Board Mount | Operating Temperature -40°C ~ 125°C |
Pressure Type Absolute | Grade Automotive |
Operating Pressure 5.8PSI ~ 16.68PSI (40kPa ~ 115kPa) | Qualification AEC-Q100 |
Output Type Analog Voltage | Mounting Type Surface Mount |
Output 1.33 V ~ 4.7 V | Package / Case 8-SMD Module |
Accuracy ±0.652PSI (±4.5kPa) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.08000 | ¥44.08 |
| 5 | ¥39.58000 | ¥197.90 |
| 10 | ¥37.90100 | ¥379.01 |
| 25 | ¥35.90840 | ¥897.71 |
| 50 | ¥34.54540 | ¥1,727.27 |
| 100 | ¥33.29500 | ¥3,329.50 |
| 500 | ¥30.77960 | ¥15,389.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥29.33087 | ¥43,996.31 |









